SKF Nitrile Rubber (NBR) Seal, 49 mm ID, 53 mm OD, 9 mm
- RS Stock No.:
- 267-0349
- Mfr. Part No.:
- 55 VA R
- Manufacturer:
- SKF
Subtotal (1 pack of 25 units)*
€94.58
(exc. VAT)
€116.33
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.58 | €3.783 |
*price indicative
- RS Stock No.:
- 267-0349
- Mfr. Part No.:
- 55 VA R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 49mm | |
| Product Type | Seal | |
| Outside Diameter | 53mm | |
| Seal Type | V Seal | |
| Thickness | 9mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 49mm | ||
Product Type Seal | ||
Outside Diameter 53mm | ||
Seal Type V Seal | ||
Thickness 9mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VA design includes a standard cross section with a straight back side face. Being the most common type of V-rings, VA seal is typically used to protect bearing arrangement in gearbox, electric motor and drives.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Flouro Rubber Seal 53 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 53 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 43 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 48 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 9 mm
- SKF Nitrile Rubber (NBR) Seal 265 mm OD, 25 mm
