SKF Nitrile Rubber (NBR) Seal, 85 mm ID, 110 mm OD, 12 mm
- RS Stock No.:
- 267-0355
- Mfr. Part No.:
- 85X110X12 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€51.76
(exc. VAT)
€63.66
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.76 | €5.176 |
*price indicative
- RS Stock No.:
- 267-0355
- Mfr. Part No.:
- 85X110X12 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 85mm | |
| Outside Diameter | 110mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 85mm | ||
Outside Diameter 110mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 85mm Inside Diameter, 110mm Outside Diameter - 85X110X12 HMSA10 RG
This rotary shaft seal offers a strong sealing solution for both rotating and stationary components, effectively preventing the leakage of oils or grease. It is designed for efficient machinery operation, demonstrating excellent chemical resistance and the capability to function under extreme temperatures, making it suitable for various industrial applications.
Features & Benefits
• High pumping rate enhances operational efficiency
• Effective contamination exclusion with a dust lip
• Garter spring ensures consistent sealing performance
• Accommodates misalignment to extend service life
• Nitrile rubber construction provides durability in diverse environments
• Non-contacting auxiliary lip optimises sealing against shafts
Applications
• Utilised with rotary shafts in machinery systems
• Ideal for with oil and grease lubrication
• Suitable for dynamic in mechanical assemblies
• Effective in environments exposed to dust and contaminants
• Commonly used in automotive and industrial equipment
How does the design support misalignment?
The integrated design allows elasticity, enabling the seal to adjust to minor misalignments without affecting performance.
What is the maximum rotational speed it can handle?
This seal can accommodate a maximum rotational speed of 2220r/min, ensuring effective sealing even at high speeds.
Can it be used in high-temperature applications?
Yes, this seal can withstand temperatures ranging from -40 to 100°C, making it appropriate for high-temperature environments.
What maintenance is required for longevity?
Regular inspection for signs of wear and ensuring proper installation will help optimise its lifespan and sealing capability.
Related links
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 105 mm OD, 12 mm
- SKF Fluoroelastomer Rotary Shaft Seal 110 mm OD
