SKF Nitrile Rubber (NBR) Seal, 85 mm ID, 110 mm OD, 12 mm
- RS Stock No.:
- 267-3911
- Mfr. Part No.:
- 85X110X12 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€51.76
(exc. VAT)
€63.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.76 | €5.176 |
*price indicative
- RS Stock No.:
- 267-3911
- Mfr. Part No.:
- 85X110X12 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 85mm | |
| Outside Diameter | 110mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 85mm | ||
Outside Diameter 110mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 85mm Inside Diameter, 110mm Outside Diameter - 85X110X12 HMS5 RG
This is a radial rotary shaft seal designed to separate rotating and stationary components and retain lubricants in machines. It features a rubber outside diameter and a single elastomer sealing lip with a garter spring to maintain contact, making it suitable for moderate-speed rotating shafts operating across a wide temperature range.
Features & Benefits
• Nitrile lip material gives resistance to mineral oils and greases
• Garter spring maintains consistent radial load for sealing integrity
• Accommodates misalignment to reduce leakage risk under shaft runout
• Permissible circumferential speed 9.99 m/s enabling moderate-speed applications
• Operating temperature range −40°C to 100°C supporting varied environments
• Short-term temperature tolerance up to 120°C for occasional thermal excursions
• Garter spring maintains consistent radial load for sealing integrity
• Accommodates misalignment to reduce leakage risk under shaft runout
• Permissible circumferential speed 9.99 m/s enabling moderate-speed applications
• Operating temperature range −40°C to 100°C supporting varied environments
• Short-term temperature tolerance up to 120°C for occasional thermal excursions
**Applications**
• Suitable for gearbox lubricant retention in automation equipment
• Ideal for motor shafts in electrical drive systems
• Used with industrial actuators in mechanical assemblies
• Can be used for bearing protection in electronic cooling fans
• Used for sealing oil in rotating components of conveyors
• Ideal for motor shafts in electrical drive systems
• Used with industrial actuators in mechanical assemblies
• Can be used for bearing protection in electronic cooling fans
• Used for sealing oil in rotating components of conveyors
What maximum rotational speed can it handle?
It is rated for up to 2220 r/min under specified installation and operating conditions.
How does the seal cope with pressure differentials?
The seal tolerates a pressure differential of 0.03 N/mm when installed correctly in a housing bore and on a shaft with appropriate surface finish.
What outside diameter housing is required?
The design fits a housing bore of 110mm when the seal is pressed into place.
Are there associated spare parts for installation protection?
A thin-walled speedi-sleeve accessory is listed as an associated product for worn or damaged shafts.
Related links
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 105 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 9 mm
