SKF Nitrile Rubber (NBR) Seal, 85 mm ID, 115 mm OD, 12 mm
- RS Stock No.:
- 267-0356
- Mfr. Part No.:
- 85X115X12 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€32.86
(exc. VAT)
€40.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.86 | €6.572 |
*price indicative
- RS Stock No.:
- 267-0356
- Mfr. Part No.:
- 85X115X12 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 85mm | |
| Outside Diameter | 115mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 85mm | ||
Outside Diameter 115mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
The SKF radial shaft seal is used between rotating and stationary machine component, or between component in relative motion. It has conventional sealing lip made of elastomer or thermoplastic. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Related links
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 105 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 150 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
