SKF Nitrile Rubber (NBR) Radial Shaft Seal, 95 mm ID, 115 mm OD, 12 mm
- RS Stock No.:
- 267-0392
- Mfr. Part No.:
- 95X115X12 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€32.86
(exc. VAT)
€40.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.86 | €6.572 |
*price indicative
- RS Stock No.:
- 267-0392
- Mfr. Part No.:
- 95X115X12 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 95mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 115mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 12mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 95mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 115mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 12mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 95mm Inside Diameter, 12mm Thickness - 95X115X12 HMS5 RG
This radial shaft seal is designed to prevent fluid leakage around rotating shafts in machinery by providing a resilient sealing Interface between rotating and stationary components. It is constructed from nitrile rubber suitable for contact with oils and other compatible lubricants, and is intended for use where a compact, soft-sealing element is required around a shaft.
Features and Benefits:
• Nitrile rubber material resists common lubricants and oils
• Rotary design maintains dynamic contact during shaft rotation
• Thin cross-section allows Compact housing integration
• Consistent sealing behaviour over continuous operation
• Rotary design maintains dynamic contact during shaft rotation
• Thin cross-section allows Compact housing integration
• Consistent sealing behaviour over continuous operation
Applications
• Suitable for sealing rotating shafts in gearbox assemblies
• Used with oil-filled bearing housings requiring leakage control
• Ideal for rotating drives in industrial machinery
• Can be used for maintenance replacement in pump units
• Used with oil-filled bearing housings requiring leakage control
• Ideal for rotating drives in industrial machinery
• Can be used for maintenance replacement in pump units
What shaft size does it accommodate?
It fits shafts with an internal diameter of 95 mm.
What external housing size is required for installation?
The seal requires a housing bore of 115 mm for proper fit.
How thick is the sealing element section?
The seal has a thickness of 12 mm.
What material composes the sealing lip?
The sealing lip is formed from nitrile rubber (NBR).
Is this suitable for high-pressure sealing applications?
The nitrile rubber construction offers effective oil sealing under elevated contact conditions.
Related links
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 170 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 160 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 110 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 90 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 115 mm OD, 12 mm
