SKF Nitrile Rubber (NBR) Radial Shaft Seal, 12 mm ID, 32 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

€13.26

(exc. VAT)

€16.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.26€1.326

*price indicative

RS Stock No.:
266-8877
Mfr. Part No.:
12X32X7 HMS5 RG
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Radial Shaft Seal

Inside Diameter

12mm

Outside Diameter

32mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Radial Shaft Seal, 12mm Inside Diameter, 32mm Outside Diameter - 12X32X7 HMS5 RG


This radial shaft seal provides a rotating-shaft sealing solution designed to prevent fluid leakage and exclude contaminants in rotary assemblies. It is intended for use where a Durable elastomeric Interface is required between a shaft and housing, maintaining operational integrity under continuous shaft rotation.

Features and Benefits:


• Constructed from nitrile rubber offering resistance to oil degradation
• Retains flexible sealing lip to maintain contact during rotation
• Designed for use as a rotary shaft seal to prevent leakage
• Compatible with moderate temperature ranges associated with NBR
• Maintains sealing performance with repeated shaft movement

Applications


• Suitable for sealing oil in small gearboxes and motors
• Used with bearings in light-duty rotating equipment
• Ideal for maintenance replacement in pump assemblies
• Can be used for shaft sealing in conveyor rollers
• Used for refurbishment of rotary couplings and drives

What material is the sealing element MADE from?


The seal is formed from nitrile rubber (NBR), chosen for its resistance to common oils and hydrocarbons.

What shaft and housing Interface sizes does it service?


It fits an inside diameter of 12 mm and accommodates an outside diameter of 32 mm.

What is the axial thickness of the component?


The cross-sectional thickness measures 7 mm, providing a Compact profile for tight assemblies.

Is this product suitable for rotary applications?


Yes, it is designed specifically as a rotary shaft oil seal to operate with rotating shafts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy