SKF Nitrile Rubber (NBR) Seal, 34 mm ID, 50 mm OD, 18.4 mm
- RS Stock No.:
- 267-0456
- Mfr. Part No.:
- MD 50X34X18.4-L
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€88.84
(exc. VAT)
€109.27
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.84 | €8.884 |
*price indicative
- RS Stock No.:
- 267-0456
- Mfr. Part No.:
- MD 50X34X18.4-L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 34mm | |
| Product Type | Seal | |
| Outside Diameter | 50mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 18.4mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 34mm | ||
Product Type Seal | ||
Outside Diameter 50mm | ||
Seal Type Hydraulic Seal | ||
Thickness 18.4mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- TR
The SKF MD-L seal is compact, double-acting piston seal. It has a nitrile rubber sealing ring with a polyester elastomer anti-extrusion ring and polyacetal guide ring on the both side. The anti-extrusion ring provide improved high pressure performance by reducing the likelihood of gap extrusion. The integral guide ring do not require additional external piston guide ring. The anti-extrusion and guide ring is split for easy installation.
Compact, all-in-one sealing solution
Suitable for light to medium duty application
Available in metric size
Fit seal housing in accordance with ISO 6547 for some sizes
Related links
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 55 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 65 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 63 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 12.5 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 20 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 20.5 mm
