SKF Nitrile Rubber (NBR) Seal, 40 mm ID, 50 mm OD, 12.5 mm
- RS Stock No.:
- 267-0459
- Mfr. Part No.:
- MD 50X40X12.5-L
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€88.80
(exc. VAT)
€109.22
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.80 | €8.88 |
*price indicative
- RS Stock No.:
- 267-0459
- Mfr. Part No.:
- MD 50X40X12.5-L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Seal | |
| Outside Diameter | 50mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 12.5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Seal | ||
Outside Diameter 50mm | ||
Seal Type Hydraulic Seal | ||
Thickness 12.5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- TR
SKF Seal, 40mm Inside Diameter, 50mm Outside Diameter - MD 50X40X12.5-L
This seal is a compact, double-acting hydraulic sealing assembly designed to provide primary fluid retention and piston guidance in medium-duty cylinders. It incorporates a nitrile rubber sealing element together with integrated guide rings and anti-extrusion rings to reduce extrusion risk at elevated pressures while eliminating the need for separate piston guides.
Features & Benefits
• Nitrile primary element offers effective oil sealing and abrasion resistance
• Integrated anti-extrusion rings improve high-pressure performance up to 250 bar
• Split guide rings enable straightforward installation in confined bores
• Dual-acting design provides sealing on both piston faces for bidirectional use
• Compatible with cylinder speeds to 1 m/s to support dynamic applications
• Integrated anti-extrusion rings improve high-pressure performance up to 250 bar
• Split guide rings enable straightforward installation in confined bores
• Dual-acting design provides sealing on both piston faces for bidirectional use
• Compatible with cylinder speeds to 1 m/s to support dynamic applications
**Applications**
• Suitable for pneumatic-to-hydraulic conversion cylinders in automation systems
• Ideal for hydraulic actuators in electrical switchgear assemblies
• Used with linear motion modules in electronic test rigs
• Can be used for repair of industrial hydraulic pistons in mechanical workshops
• Ideal for hydraulic actuators in electrical switchgear assemblies
• Used with linear motion modules in electronic test rigs
• Can be used for repair of industrial hydraulic pistons in mechanical workshops
What materials comprise the non-sealing components and why are they used
The guide rings are moulded from acetal (POM) for low friction and dimensional stability, while anti-extrusion elements use a polyester-based compound to resist gap extrusion under pressure.
What temperature range can the seal tolerate during operation
The assembly functions over a broad range with upper operating temperatures around 110°C and minimum continuous use down to −20°C, noting reduced performance limits closer to the extremes.
Which groove and bore standards affect fitment for replacement tasks
Certain metric sizes are designed to match housings produced in line with ISO 6547, ensuring correct groove form and clearance when fitting into compliant cylinders.
How should one approach servicing when the seal is split for installation
The split design permits retrofitting into an assembled cylinder without piston removal by compressing the rings into the groove and locating them sequentially into the split joint.
Related links
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 20 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 20.5 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 18.4 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 16.4 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 20 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 22.4 mm
