SKF Nitrile Rubber (NBR) Seal, 28 mm ID, 47 mm OD, 7 mm
- RS Stock No.:
- 267-3338
- Mfr. Part No.:
- 28X47X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.70
(exc. VAT)
€24.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.70 | €1.97 |
*price indicative
- RS Stock No.:
- 267-3338
- Mfr. Part No.:
- 28X47X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 28mm | |
| Product Type | Seal | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 28mm | ||
Product Type Seal | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 28mm Inside Diameter, 47mm Outside Diameter - 28X47X7 HMS5 RG
This rotary shaft seal is designed for use between rotating and stationary machine components. It plays a crucial role in retaining oil or grease, ensuring internal mechanisms remain lubricated while preventing contaminants from entering. The use of nitrile rubber enhances performance across various conditions, making it essential for both industrial and automotive applications.
Features & Benefits
• Rubber outer diameter enhances durability
• Single sealing lip effectively retains fluids
• Integrated garter spring maintains sealing pressure
• Accommodates shaft misalignment
• Handles circumferential speeds up to 5.5m/s
Applications
• Sealing in electric motors
• Rotary motion in hydraulic systems
• Automotive gearboxes for improved performance
• Pumps to prevent leakage
• Industrial equipment requiring lubrication retention
How does this seal handle temperature fluctuations?
It operates effectively in temperatures from -40 to 100°C, with short exposure to 120°C.
What maintenance is recommended for optimal performance?
Regularly inspect for wear and replace if any signs of degradation are present to ensure sealing effectiveness.
What is the maximum rotational speed it can tolerate?
The maximum rotational speed is 3720r/min, ensuring suitability for high-speed applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
