SKF Nitrile Rubber (NBR) Radial Shaft Seal, 28 mm ID, 40 mm OD, 7 mm
- RS Stock No.:
- 266-9107
- Mfr. Part No.:
- 28X40X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.74 | €1.574 |
*price indicative
- RS Stock No.:
- 266-9107
- Mfr. Part No.:
- 28X40X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 28mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 28mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 28mm Inside Diameter, 40mm Outside Diameter - 28X40X7 HMS5 RG
This radial shaft seal provides a rotary sealing solution for shafts, designed to retain fluids and exclude contaminants in rotating assemblies. It is manufactured from nitrile rubber and suited for applications requiring a resilient lip seal with standard sealing geometry.
Features and Benefits:
• Nitrile rubber composition offering chemical resistance and elasticity
• Rotary lip design maintaining dynamic sealing under rotation
• 7mm cross-section supporting stable axial contact pressure
• 28mm internal bore ensuring firm shaft fit for concentricity
• 40mm external diameter enabling secure housing seating
• Rotary lip design maintaining dynamic sealing under rotation
• 7mm cross-section supporting stable axial contact pressure
• 28mm internal bore ensuring firm shaft fit for concentricity
• 40mm external diameter enabling secure housing seating
Applications
• Suitable for small gearbox shaft sealing tasks
• Ideal for sealing pump rotary shafts in light machinery
• Used with motor shafts requiring oil retention
• Can be used for bearing housing contamination exclusion
• Appropriate for general industrial maintenance replacements
• Ideal for sealing pump rotary shafts in light machinery
• Used with motor shafts requiring oil retention
• Can be used for bearing housing contamination exclusion
• Appropriate for general industrial maintenance replacements
What material properties affect temperature and fluid compatibility?
The nitrile rubber compound provides balanced resistance to common oils and moderate operating temperatures while retaining elasticity.
How should one confirm correct radial fit during installation?
Measure shaft and housing diameters precisely and ensure interference tolerances match the seals internal and external dimensions.
What inspection criteria indicate seal replacement is needed?
Look for hardened or cracked material, deformed sealing lip, or loss of elasticity as signs that replacement is required.
How does the seal maintain sealing under rotation?
The rotary lip geometry generates a pressure-assisted contact with the shaft, preserving fluid retention during shaft movement.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
