SKF Nitrile Rubber (NBR) Radial Shaft Seal, 30 mm ID, 47 mm OD, 6 mm
- RS Stock No.:
- 267-3372
- Mfr. Part No.:
- 30X47X6 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 267-3372
- Mfr. Part No.:
- 30X47X6 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 30mm Inside Diameter, 47mm Outside Diameter - 30X47X6 HMSA10 RG
This radial shaft seal is designed to prevent fluid leakage and exclude contaminants from rotating shafts in mechanical assemblies. It is intended for use where a resilient sealing lip on a rotating Interface is required, offering a balance of material flexibility and resistance suitable for typical industrial and automotive rotating applications.
Features and Benefits:
• Nitrile rubber construction offers resistance to oils and grease
• Rotary design maintains contact with shaft during rotation
• 6mm radial thickness provides a Durable sealing lip profile
• 30mm inner diameter allows snug fit on matching shafts
• 47mm outer diameter enables press-fit into housings
• Rotary design maintains contact with shaft during rotation
• 6mm radial thickness provides a Durable sealing lip profile
• 30mm inner diameter allows snug fit on matching shafts
• 47mm outer diameter enables press-fit into housings
Applications
• Suitable for sealing drive shafts in light automotive components
• Used with gearbox housings to retain lubricants
• Ideal for rotating pumps requiring oil containment
• Can be used for motor shaft protection in industrial equipment
• Used with gearbox housings to retain lubricants
• Ideal for rotating pumps requiring oil containment
• Can be used for motor shaft protection in industrial equipment
What material characteristics affect chemical compatibility?
The sealing element is MADE from nitrile rubber which offers compatibility with mineral oils and common petroleum-based lubricants.
How should I select a bore for housing installation?
Choose a housing bore sized to accept a 47mm outside diameter component for a secure interference fit.
What shaft sizing tolerance is required for proper sealing?
Install on a shaft matching the 30mm inner diameter to ensure appropriate lip contact and sealing performance.
How thick is the sealing edge relative to shaft support?
The radial cross-section measures 6mm which provides a stable lip thickness for axial and radial sealing.
Related links
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 46 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 45 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 35 mm OD, 6 mm
