SKF Nitrile Rubber (NBR) Radial Shaft Seal, 20 mm ID, 35 mm OD, 6 mm
- RS Stock No.:
- 267-3629
- Mfr. Part No.:
- 20X35X6 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 267-3629
- Mfr. Part No.:
- 20X35X6 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 20mm | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 20mm | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 20mm Inside Diameter, 35mm Outside Diameter - 20X35X6 HMSA10 RG
This radial shaft seal is a rotary sealing component designed to prevent fluid leakage and exclude contaminants from rotating shafts in machinery. It is manufactured from nitrile rubber to provide a balance of elastic sealing and resistance to common oils, and is intended for installation around shafts where controlled retention of lubricants is required.
Features and Benefits:
• Nitrile rubber construction offers oil-resistant sealing performance
• Rotary configuration supports dynamic shaft movement without loss of seal
• Thin cross-section permits Compact housing integration
• Durable lip profile maintains contact under rotational load
• Consistent material elasticity reduces maintenance intervals
• Rotary configuration supports dynamic shaft movement without loss of seal
• Thin cross-section permits Compact housing integration
• Durable lip profile maintains contact under rotational load
• Consistent material elasticity reduces maintenance intervals
Applications
• Suitable for sealing oil on small rotating shafts
• Used with gearboxes requiring oil containment
• Ideal for pump shaft sealing in Compact assemblies
• Can be used for motor shaft lubrication control
• Suitable for maintenance replacement in industrial drives
• Used with gearboxes requiring oil containment
• Ideal for pump shaft sealing in Compact assemblies
• Can be used for motor shaft lubrication control
• Suitable for maintenance replacement in industrial drives
What material property helps resist oil degradation?
The sealing element is MADE from nitrile rubber which retains elastic properties when exposed to oils.
How does this seal accommodate rotary motion?
It uses a rotary lip design that maintains contact with the shaft during rotation to limit leakage.
What installation Interface should the housing provide?
The housing bore should match the seal outer diameter to ensure a secure interference fit.
How is shaft compatibility determined for fitting?
Select the seal based on the shaft diameter to ensure correct inner diameter engagement.
What aspect affects service intervals for this component?
The material elasticity and sealing lip condition dictate longevity under operational oil exposure.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 35 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 35 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 47 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 10 mm
