SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 47 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

€19.09

(exc. VAT)

€23.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€19.09€1.909

*price indicative

RS Stock No.:
267-3459
Mfr. Part No.:
35X47X7 HMS5 RG
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Seal

Inside Diameter

35mm

Outside Diameter

47mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, 47mm Outside Diameter, Nitrile Rubber Seal - 35X47X7 HMS5 RG


This rotary shaft seal is designed for effective sealing in automotive and industrial contexts. Constructed from durable nitrile rubber, it provides protection against contaminants and fluid leakage, ensuring dependable performance across various environments. Its wide operating temperature range is essential for maintaining the integrity of rotating assemblies.

Features & Benefits


• Made from durable nitrile rubber

• Suitable for operating temperatures from -40 to 100°C

• Effectively prevents oil and fluid leakage

• Precision fit for rotary shaft Applications

• Offers resistance to wear and abrasion

• Compatible with various automotive and industrial uses

Applications


• Used in hydraulic machinery for sealing

• Applied within electrical motors to prevent leakages

• Employed in gearboxes for optimal performance

• Suitable for industrial equipment requiring effective sealing

Can it be installed in tight spaces?


Yes, its slim profile allows it to fit effectively into restricted areas.

How can I check compatibility with my equipment?


Verify the dimensions and sealing requirements of your equipment to confirm suitability with specifications.

What is the shelf life of this sealing solution?


When stored correctly, the shelf life can extend up to several years, depending on environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy