SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 62 mm OD, 10 mm
- RS Stock No.:
- 267-3494
- Mfr. Part No.:
- 35X62X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 267-3494
- Mfr. Part No.:
- 35X62X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 35mm Inside Diameter, 62mm Outside Diameter - 35X62X10 HMSA10 RG
This rotary shaft seal is designed for effective sealing in dynamic applications, preventing lubricant leakage while blocking contaminants. It is essential in various mechanical systems, benefiting key industries such as electronics and mechanical engineering due to its robust design and dependable performance.
Features & Benefits
• Made from high-quality materials for durability
• Minimises fluid leakage to maintain system integrity
• Facilitates easy installation across multiple applications
• Performs well under high-pressure conditions
• Compatible with various shaft types for increased versatility
• Suitable for challenging environments to extend lifespan
Applications
• Utilised in rotary that require efficient sealing
• Ideally integrated into machinery where oil retention is necessary
• Commonly found in automated systems for enhanced reliability
• Employed in mechanical assemblies to protect internal components
What installation considerations should be taken into account?
Ensure the shaft surface is smooth and free from debris before fitting the seal for optimal sealing performance.
Is it compatible with different types of lubricants?
Yes, this seal works with a variety of lubricants, including those typically used in mechanical systems.
What maintenance is required for optimal performance?
Routine inspections can help identify any wear or damage, allowing for timely replacement when necessary.
Can it be used in high-temperature environments?
Yes, it operates effectively across a range of temperatures, making it suitable for such conditions.
How does it perform against contaminants?
The design effectively prevents contaminants from entering the system, thus prolonging the machinery's reliability.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 10 mm
