SKF Nitrile Rubber (NBR) Seal, 35 mm ID, 62 mm OD, 7 mm
- RS Stock No.:
- 267-3496
- Mfr. Part No.:
- 35X62X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€24.07
(exc. VAT)
€29.61
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.07 | €2.407 |
*price indicative
- RS Stock No.:
- 267-3496
- Mfr. Part No.:
- 35X62X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Seal | |
| Outside Diameter | 62mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Seal | ||
Outside Diameter 62mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 62mm Outside Diameter, Nitrile Rubber Seal - 35X62X7 HMSA10 RG
This rotary shaft seal is designed to provide effective sealing for shafts in various machinery applications. Its robust construction prevents lubricant leakage and protects against contaminants, making it essential for both industrial and mechanical settings.
Features & Benefits
• Nitrile rubber construction offers resistance to wear and tear
• Suitable for operation in high-temperature environments, with a maximum operating temperature of 100°C
• Effective sealing prevents lubricant loss and shields components
• Designed for easy installation, enabling swift replacements
• Prevents contamination ingress, which extends the lifespan of machinery
Applications
• Sealing motor shafts in electronic
• Utilised in automation equipment for enhanced sealing integrity
• Employed in industrial machinery to sustain optimal performance
• Applicable in hydraulic systems to effectively prevent leaks
How does the seal handle extreme temperature variations?
This seal is capable of functioning in environments with temperatures up to 100°C.
Is it easy to install the seal on different machines?
Yes, its design allows for straightforward installations across various applications without specialised tools.
What materials is the seal resistant to?
The seal shows resistance to oils and various lubricants, ensuring effective long-term performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
