SKF Nitrile Rubber (NBR) Radial Shaft Seal, 36 mm ID, 50 mm OD, 7 mm
- RS Stock No.:
- 267-3511
- Mfr. Part No.:
- 36X50X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.09 | €1.909 |
*price indicative
- RS Stock No.:
- 267-3511
- Mfr. Part No.:
- 36X50X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 36mm | |
| Outside Diameter | 50mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 36mm | ||
Outside Diameter 50mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 36mm Inside Diameter, 50mm Outside Diameter - 36X50X7 HMSA10 RG
This radial shaft seal is a rotary sealing component designed to retain fluids and exclude contaminants in rotating assemblies. It is manufactured from nitrile rubber and intended for installation on shafts and housings where a radial lip seal is required to control lubricant leakage and protect bearings.
Features and Benefits:
• Nitrile rubber material resists oil exposure
• Rotary design maintains dynamic contact with shaft
• Thin profile minimises axial space requirement
• Robust lip geometry supports continuous rotation
• Smooth elastomer surface reduces wear during shaft movement
• Rotary design maintains dynamic contact with shaft
• Thin profile minimises axial space requirement
• Robust lip geometry supports continuous rotation
• Smooth elastomer surface reduces wear during shaft movement
Applications
• Suitable for sealing oil in gearbox assemblies
• Used with electric motor shafts in industrial equipment
• Ideal for rotating pump shaft sealing tasks
• Can be used for maintenance on agricultural machinery
• Used with electric motor shafts in industrial equipment
• Ideal for rotating pump shaft sealing tasks
• Can be used for maintenance on agricultural machinery
What shaft diameter does this seal accept?
It fits an internal bore of 36 mm.
What external housing diameter is required for installation?
The housing must accommodate an outside diameter of 50 mm.
How thick is the sealing element for axial fitting?
The seal has a thickness of 7 mm.
Which elastomer is the component manufactured from?
The seal is MADE from nitrile rubber (NBR).
Is this suitable for rotary oil sealing applications?
Yes, it is intended as a rotary shaft oil seal for rotating assemblies.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 56 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 46 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 7 mm
