SKF Nitrile Rubber (NBR) Seal, 185 mm ID, 210 mm OD, 13 mm
- RS Stock No.:
- 267-3582
- Mfr. Part No.:
- 185X210X13 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€106.16
(exc. VAT)
€130.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €106.16 | €21.232 |
*price indicative
- RS Stock No.:
- 267-3582
- Mfr. Part No.:
- 185X210X13 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 185mm | |
| Outside Diameter | 210mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 13mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 185mm | ||
Outside Diameter 210mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 13mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- MX
The SKF radial shaft seal is used between rotating and stationary machine component, or between component in relative motion. It has conventional sealing lip made of elastomer or thermoplastic. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Related links
- SKF Nitrile Rubber (NBR) Seal 210 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 210 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 130 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 170 mm OD, 13 mm
- SKF Nitrile Rubber (NBR) Seal 185 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 240 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 13 mm
