SKF Nitrile Rubber (NBR) Radial Shaft Seal, 210 mm ID, 240 mm OD, 15 mm
- RS Stock No.:
- 267-3657
- Mfr. Part No.:
- 210X240X15 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 unit)*
€34.31
(exc. VAT)
€42.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.31 |
*price indicative
- RS Stock No.:
- 267-3657
- Mfr. Part No.:
- 210X240X15 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 210mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 240mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 15mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 210mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 240mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 15mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 210mm Inside Diameter, 240mm Outside Diameter - 210X240X15 HMS5 RG
This radial shaft seal provides a sealing solution for rotating shafts in industrial assemblies, designed to prevent fluid leakage and exclude contaminants during shaft rotation. It is manufactured from nitrile rubber and sized for applications requiring a 210 mm internal bore with a 240 mm external housing fit, offering a Compact cross-section suited to common metric shaft arrangements.
Features and Benefits:
• Nitrile rubber construction delivers oil resistance and material resilience
• Rotary design supports continuous shaft rotation without leakage
• 15 mm cross-section ensures robust axial sealing contact
• Balanced lip geometry reduces friction during operation
• Withstands standard industrial loads while maintaining seal integrity
• Rotary design supports continuous shaft rotation without leakage
• 15 mm cross-section ensures robust axial sealing contact
• Balanced lip geometry reduces friction during operation
• Withstands standard industrial loads while maintaining seal integrity
Applications
• Suitable for sealing gearbox output shafts in machinery
• Ideal for rotating equipment with oil containment requirements
• Used with pumps where shaft sealing and contamination exclusion are needed
• Can be used for motor drive shafts in factory installations
• Appropriate for maintenance replacement in metric shaft assemblies
• Ideal for rotating equipment with oil containment requirements
• Used with pumps where shaft sealing and contamination exclusion are needed
• Can be used for motor drive shafts in factory installations
• Appropriate for maintenance replacement in metric shaft assemblies
What material properties affect chemical compatibility?
The elastomer is nitrile rubber which provides resistance to petroleum-based oils and greases.
How does the seal accommodate axial movement on the shaft?
The 15 mm section thickness supplies axial contact area that tolerates minor shaft endplay while retaining sealing pressure.
What shaft and housing fits are required for installation?
The inner bore is 210 mm for a press fit onto the shaft and the outer diameter is 240 mm for seating into the housing bore.
How does the design address rotational wear?
The lip profile is configured to reduce friction at the rotating interface, slowing wear rates during continuous operation.
Related links
- SKF Nitrile Rubber (NBR) Seal 240 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 210 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 270 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 270 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 25 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 25 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 8 mm
