SKF Nitrile Rubber (NBR) Seal, 18 mm ID, 30 mm OD, 7 mm
- RS Stock No.:
- 267-3589
- Mfr. Part No.:
- 18X30X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 267-3589
- Mfr. Part No.:
- 18X30X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 18mm | |
| Outside Diameter | 30mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 18mm | ||
Outside Diameter 30mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 7 mm Thickness - 18X30X7 HMSA10 RG
This radial shaft seal by SKF features a rubber outside diameter and single sealing lip, suitable for use with oil or grease applications. It is designed to provide optimal sealing between rotating and stationary machine components, ensuring efficiency and reliability. The radial shaft seal is crafted with a garter spring and a non-contacting auxiliary lip, enhancing its performance even in polluted environments. It offers high pumping rate, improved contamination exclusion with a dust lip, and can accommodate misalignment.
Features & Benefits
• High pumping rate ensures efficient performance
• Increased contamination exclusion with the dust lip
• Garter spring enhances the sealing effectiveness
• Ability to accommodate misalignment for versatile use.
Applications
• Ideal for sealing applications between rotating and stationary machine components
• Designed for use with oil or grease in diverse industrial settings
• Suitable for applications requiring a high pumping rate and contamination control
Can it accommodate misalignment?
Yes, the radial shaft seal is designed to accommodate misalignment, ensuring versatile usage.
Will it provide effective sealing in polluted environments?
The radial shaft seal comes with a non-contacting auxiliary lip, optimised for sealing in polluted environments.
Is it suitable for applications requiring high contamination exclusion?
Yes, the dust lip feature enhances the seal's ability to exclude contaminants effectively.
Related links
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 6 mm
- SKF Nitrile Rubber (NBR) Seal 18 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
