SKF Nitrile Rubber (NBR) Seal, 18 mm ID, 35 mm OD, 7 mm
- RS Stock No.:
- 267-3594
- Mfr. Part No.:
- 18X35X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€13.26
(exc. VAT)
€16.31
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.26 | €1.326 |
*price indicative
- RS Stock No.:
- 267-3594
- Mfr. Part No.:
- 18X35X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 18mm | |
| Outside Diameter | 35mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 18mm | ||
Outside Diameter 35mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF 18X35X7 HMSA10 RG Seal, 18mm Inside Diameter, 35mm Outside Diameter - 18X35X7 HMSA10 RG
This seal is a rotary shaft seal designed for optimal sealing between rotating and stationary components. With an inside diameter of 18mm and an outside diameter of 35mm, it features a thickness of 7mm. The construction utilises nitrile rubber, making it suitable for various operational environments. This seal is engineered to perform effectively under a wide range of temperatures, from -40°C to +100°C.
Features & Benefits
• Designed with a rubber outside diameter enhances durability and sealing efficiency
• Incorporates a conventional sealing lip ensures effective sealing for reliable performance
• Features a garter spring provides a strong and reliable fit, ensuring proper pressure
• Includes an auxiliary lip prevents contamination for cleaner operation
• Accommodates misalignment increases operational reliability and flexibility
Applications
• Utilised for sealing between rotating and stationary machine components
• Ideal for use in automation and mechanical systems
• Compatible with industrial equipment requiring reliable sealing solutions
• Effective in environments subjected to pollutants and dust
What are the operating limits regarding temperature and speed?
This seal operates efficiently within a temperature range of -40°C to +100°C and can handle a maximum circumferential speed of 3.7m/s, accommodating short periods up to 120°C.
How does the design cater to challenging environments?
The incorporation of a dust lip alongside a non-contacting auxiliary lip significantly enhances contamination exclusion, ensuring longevity in polluted settings.
Is it viable for applications involving misalignment?
Yes, the design includes features that allow for accommodation of misalignment, contributing to its resilience and operational effectiveness across various applications.
Related links
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 28 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
