SKF Nitrile Rubber (NBR) Seal, 20 mm ID, 30 mm OD, 5 mm
- RS Stock No.:
- 267-3615
- Mfr. Part No.:
- 20X30X5 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.33 | €1.133 |
*price indicative
- RS Stock No.:
- 267-3615
- Mfr. Part No.:
- 20X30X5 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 20mm | |
| Outside Diameter | 30mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 20mm | ||
Outside Diameter 30mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 20mm Inside Diameter, 30mm Outside Diameter - 20X30X5 HMS5 RG
This radial shaft seal is designed for effective sealing between rotating and stationary machine components. Featuring an inside diameter of 20mm and an outside diameter of 30mm, this product is constructed from high-quality nitrile rubber, making it ideal for various industrial applications. With a thickness of 5mm, this rotary shaft seal ensures reliable protection against oil and grease.
Features & Benefits
• Ensures high pumping rate for efficient performance
• Designed with a garter spring for consistent radial load
• Accommodates misalignment effectively during operation
• High circumferential speed capability of up to 4.12m/s
Applications
• Utilised in rotating equipment to prevent leakage
• Ideal for machinery requiring lubrication retention
• Effective in automotive and industrial sectors for seal integrity
• Used in electrical and mechanical assemblies for performance assurance
What are the temperature limits for this seal?
This seal can operate effectively within a range of -40°C to +100°C, with short periods tolerating up to 120°C.
How does the garter spring benefit the seal's performance?
The garter spring maintains the radial load consistently against the shaft, enhancing sealing performance and accommodating slight misalignments.
What is the maximum rotational speed for reliable use?
The seal supports rotational speeds up to 3,960 r/min, ensuring reliable operation in high-speed applications.
What material is the sealing lip made from?
The sealing lip is made from nitrile rubber (NBR), providing excellent resistance to oils and greases.
How does this product handle varying circumferential speeds?
It is designed to manage circumferential speeds up to 4.12 m/s effectively, ensuring reliable sealing in dynamic conditions.
Related links
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 25 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 40 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Seal 16 mm OD, 5 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 22 mm OD, 5 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 30 mm OD
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
