SKF Nitrile Rubber (NBR) Radial Shaft Seal, 55 mm ID, 80 mm OD, 8 mm
- RS Stock No.:
- 267-3715
- Mfr. Part No.:
- 55X80X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3715
- Mfr. Part No.:
- 55X80X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Radial Shaft Seal | |
| Inside Diameter | 55mm | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Radial Shaft Seal | ||
Inside Diameter 55mm | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 55mm Inside Diameter, 80mm Outside Diameter - 55X80X8 HMS5 RG
This radial shaft seal is a rotary sealing component designed to prevent fluid leakage and exclude contaminants around rotating shafts in mechanical assemblies. It is intended for use where a resilient sealing lip is required to maintain separation between lubricated and non‑lubricated spaces in rotating equipment.
Features and Benefits:
• Nitrile rubber construction resists oil‑based media exposure
• Single‑piece lip design maintains dynamic sealing contact
• Withstands elevated temperatures typical of NBR performance
• Robust tear resistance improves service life under shaft movement
• Compatible with standard shaft housings for straightforward replacement
• Single‑piece lip design maintains dynamic sealing contact
• Withstands elevated temperatures typical of NBR performance
• Robust tear resistance improves service life under shaft movement
• Compatible with standard shaft housings for straightforward replacement
Applications
• Suitable for automotive driveline and gearbox sealing duties
• Used with rotating pump shafts in oil‑handling systems
• Ideal for industrial gearbox retrofit and repair tasks
• Can be used for agricultural machinery with exposed shafts
• Used with rotating pump shafts in oil‑handling systems
• Ideal for industrial gearbox retrofit and repair tasks
• Can be used for agricultural machinery with exposed shafts
What shaft size does this seal accept?
It fits an internal shaft diameter of 55 mm.
What external housing bore is required for installation?
The seal requires an outer bore diameter of 80 mm for proper seating.
How thick is the sealing element for axial space planning?
The component has a thickness of 8 mm for axial accommodation.
What elastomer is used for the sealing lip and why?
The lip is MADE from nitrile rubber, selected for compatibility with oil‑based fluids and mechanical wear resistance.
Related links
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 100 mm OD, 10 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 80 mm OD
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 72 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 10 mm
