SKF Nitrile Rubber (NBR) Radial Shaft Seal, 65 mm ID, 80 mm OD, 8 mm
- RS Stock No.:
- 267-3794
- Mfr. Part No.:
- 65X80X8 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3794
- Mfr. Part No.:
- 65X80X8 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 8mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 8mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 65mm Inside Diameter, 80mm Outside Diameter - 65X80X8 HMS5 RG
This radial shaft seal is a rotary sealing element designed to prevent fluid escape and contamination around rotating shafts in mechanical assemblies. It is manufactured from nitrile rubber to provide a balance of resilience and resistance to common lubricants, and is intended for use where a compact, splash-resistant sealing solution is required.
Features and Benefits:
• Nitrile rubber material provides oil resistance and resilience
• Rotary design reduces leakage during continuous shaft rotation
• Durable construction tolerates repetitive shaft movement
• Thin cross-section suits confined radial sealing spaces
• Consistent sealing action minimises ingress of contaminants
• Rotary design reduces leakage during continuous shaft rotation
• Durable construction tolerates repetitive shaft movement
• Thin cross-section suits confined radial sealing spaces
• Consistent sealing action minimises ingress of contaminants
Applications
• Suitable for light-duty gearbox sealing
• Used with rotating pump shafts handling lubricants
• Ideal for motor end-shields and bearing housings
• Can be used for maintenance replacement of worn Seals
• Used for splash protection in rotating assemblies
• Used with rotating pump shafts handling lubricants
• Ideal for motor end-shields and bearing housings
• Can be used for maintenance replacement of worn Seals
• Used for splash protection in rotating assemblies
What operating environments is it intended for?
It is intended for rotating shaft applications where contact with common lubricants and occasional splashes occurs.
How does the material affect longevity in oily conditions?
The nitrile rubber composition resists degradation from oil exposure, supporting longer service life under lubricant contact.
What shaft size does it accommodate internally?
It fits shafts with an internal diameter of 65 mm.
What external housing dimension is required for installation?
The housing bore should accept an outer diameter of 80 mm for correct seating.
What radial cross-section thickness should installers expect?
The seal presents an 8 mm thickness suitable for Compact radial sealing gaps.
Related links
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 68 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 42 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 62 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 45 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 55 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Radial Shaft Seal 85 mm OD, 8 mm
