SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 80 mm OD, 7 mm
- RS Stock No.:
- 267-3759
- Mfr. Part No.:
- 60X80X7 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.68
(exc. VAT)
€37.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.68 | €3.068 |
*price indicative
- RS Stock No.:
- 267-3759
- Mfr. Part No.:
- 60X80X7 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Seal | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Seal | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 80mm Outside Diameter, Nitrile Rubber Seal - 60X80X7 HMSA10 RG
This radial shaft seal is made from nitrile rubber and has a standard thickness of 7mm. It effectively seals between rotating and stationary elements and is suitable for oil and grease applications. The seal features an inside diameter of 60mm and an outside diameter of 80mm, making it applicable for a range of industrial settings.
Features & Benefits
• High pumping rate enhances fluid retention
• Improved contamination exclusion with a dust lip
• Garter spring optimises sealing performance
• Accommodates misalignment for enhanced reliability
• Withstands operating temperatures from -40 to +100°C
Applications
• Supports rotating and stationary machinery parts
• Useful in requiring oil or grease containment
• Suitable for machinery operating under varying temperature conditions
• Recommended for use with SKF Speedi-Sleeve for better performance
Can it perform effectively in a contaminated environment?
Yes, it is designed to maintain sealing even in polluted conditions.
Is it capable of withstanding high temperatures?
It can operate within a temperature range of -40°C to +100°C.
Will it fit applications with a shaft diameter of 60mm?
Yes, it is specifically designed for 60mm shafts.
Can it accommodate slight misalignments during operation?
Yes, it allows for misalignment without compromising performance.
Related links
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 67 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 58 mm OD, 7 mm
