SKF Nitrile Rubber (NBR) Seal, 60 mm ID, 80 mm OD, 7 mm
- RS Stock No.:
- 267-3758
- Mfr. Part No.:
- 60X80X7 HMS5 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€30.80
(exc. VAT)
€37.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.80 | €3.08 |
*price indicative
- RS Stock No.:
- 267-3758
- Mfr. Part No.:
- 60X80X7 HMS5 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Seal | |
| Outside Diameter | 80mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Seal | ||
Outside Diameter 80mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, Nitrile Rubber, 80mm Outside Diameter - 60X80X7 HMS5 RG
This seal by SKF is a high-quality radial shaft seal with a rubber outside diameter and a single sealing lip. It is designed for use with oil or grease applications, providing a reliable solution between rotating and stationary components. With features like a garter spring for maintaining the right radial load and high pumping rate, this seal is essential for various applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Radial shaft seal with rubber outside diameter
• Single sealing lip made of durable Nitrile rubber
• Garter spring for maintaining the right radial load
• Accommodates misalignment effectively
• High pumping rate for efficient performance
Applications
• Ideal for sealing applications in rotating and stationary machine components
• Reliable for use with oil or grease in various mechanical setups
Can it accommodate misalignment effectively?
Yes, this seal is designed to accommodate misalignment, ensuring reliable performance in various setups.
Will it provide a high pumping rate for efficient functionality?
Yes, the seal offers a high pumping rate, making it suitable for applications requiring continuous operation.
Is the seal suitable for use with both oil and grease?
Yes, the seal is compatible with both oil and grease applications, offering versatile usage options.
Related links
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 60 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
