SKF Nitrile Rubber (NBR) Seal, 65 mm ID, 100 mm OD, 10 mm

Subtotal (1 pack of 10 units)*

€43.42

(exc. VAT)

€53.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€43.42€4.342

*price indicative

RS Stock No.:
267-3790
Mfr. Part No.:
65X100X10 HMSA10 RG
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

65mm

Product Type

Seal

Outside Diameter

100mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, Nitrile Rubber, 110mm Outside Diameter - 65X100X10 HMSA10 RG


This radial shaft seal by SKF is designed with a rubber outside diameter and a single sealing lip, ideal for use with oil or grease in various applications. It features a garter spring for optimal sealing against the shaft, even in polluted environments.

Features & Benefits


• High pumping rate for efficient operation

• Higher contamination exclusion with dust lip

• Garter spring included for improved sealing

• Ability to accommodate misalignment

• Enhanced performance with auxiliary lip

Applications


• Suitable for use in rotating and stationary machine components

• Ideal for sealing between components in relative motion

• Designed for applications requiring a radial shaft seal with robust sealing properties

Can it be used in applications with high circumferential speed?


Yes, this seal is designed to support a permissible circumferential speed of 8.9 m/s.

Will it withstand a wide range of operating temperatures?


The seal can operate in temperatures ranging from -40°C to 120°C for short periods.

Is this seal compliant with industry standards?


Yes, it complies with ISO 6194 and DIN 3760 standards for reliability and performance.

Can it be used in conjunction with SKF Speedi-Sleeve 99254?


Yes, it can be paired with SKF Speedi-Sleeve 99254 for enhanced sealing capabilities.

Does this seal offer protection against pressure differentials?


Yes, it can handle pressure differentials of 0.03 N/mm effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy