SKF Nitrile Rubber (NBR) Seal, 65 mm ID, 85 mm OD, 10 mm
- RS Stock No.:
- 267-3798
- Mfr. Part No.:
- 65X85X10 HMSA10 RG
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.16 | €3.316 |
*price indicative
- RS Stock No.:
- 267-3798
- Mfr. Part No.:
- 65X85X10 HMSA10 RG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Seal | |
| Outside Diameter | 85mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Seal | ||
Outside Diameter 85mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 85mm Outside Diameter, Nitrile Rubber Seal - 65X85X10 HMSA10 RG
This radial shaft seal is designed for effective sealing between rotating and stationary components of machinery. Constructed from high-quality nitrile rubber, it has a single sealing lip that efficiently contains oil or grease. With an inside diameter of 65mm and an outside diameter of 85mm, this seal performs well across a range of temperatures.
Features & Benefits
• Rubber outer diameter enhances durability against wear
• Garter spring enhances sealing efficiency and reliability
• Non-contacting auxiliary lip wards off contaminants
• High pumping rate ensures adequate lubrication under load
Applications
• Used in automotive manufacturing for various engine components
• Suitable for machinery requiring oil or grease sealing
• Commonly found in industrial equipment to prevent leakage
• Applied to rotating shafts in mechanical systems
Can it operate within a wide temperature range?
Yes, it works within the range of -40°C to +100°C.
Will it handle high circumferential speeds?
Yes, it supports speeds of up to 8.9m/s.
Is it suitable for environments with contaminants?
Yes, the design optimises sealing in polluted conditions.
Related links
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Seal 85 mm OD, 8 mm
- SKF Nitrile Rubber (NBR) Seal 100 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 95 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 120 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 90 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 110 mm OD, 10 mm
