SKF Nitrile Rubber (NBR) Seal, 76 mm ID, 83 mm OD, 11 mm
- RS Stock No.:
- 267-3901
- Mfr. Part No.:
- 85 VA R
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€67.17
(exc. VAT)
€82.62
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €67.17 | €6.717 |
*price indicative
- RS Stock No.:
- 267-3901
- Mfr. Part No.:
- 85 VA R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 76mm | |
| Outside Diameter | 83mm | |
| Seal Type | V Seal | |
| Thickness | 11mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 76mm | ||
Outside Diameter 83mm | ||
Seal Type V Seal | ||
Thickness 11mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
The SKF V-ring seal is all-rubber, axial shaft seal. This offer an easy-to-install solution for rotating shaft application, including use as a secondary seal in highly contaminated environment. The VA design includes a standard cross section with a straight back side face. Being the most common type of V-rings, VA seal is typically used to protect bearing arrangement in gearbox, electric motor and drives.
Easy to install
Cost-effective
Reliable contamination exclusion
Related links
- SKF Flouro Rubber Seal 83 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 83 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 93 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 93 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 73 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 38 mm OD, 9 mm
