SKF Nitrile Rubber (NBR) Seal, 88 mm ID, 93 mm OD, 11 mm
- RS Stock No.:
- 267-0375
- Mfr. Part No.:
- 90 VA R
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€68.80
(exc. VAT)
€84.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €68.80 | €6.88 |
*price indicative
- RS Stock No.:
- 267-0375
- Mfr. Part No.:
- 90 VA R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 88mm | |
| Outside Diameter | 93mm | |
| Seal Type | V Seal | |
| Thickness | 11mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 88mm | ||
Outside Diameter 93mm | ||
Seal Type V Seal | ||
Thickness 11mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- IT
SKF Seal, V-Ring, 81mm Diameter, Durable - 90 VA R
This SKF seal is a durable V-ring seal with an 81mm diameter. This seal is designed to provide reliable sealing for a wide range of industrial applications.
Features & Benefits
• Made of nitrile rubber for excellent sealing performance
• V-shaped design ensures a secure fit
• 88mm outside diameter for compatibility with various applications
• V-seal type for superior sealing efficiency
• 11mm thickness for long-lasting durability
Applications
• Suitable for sealing applications in industrial machinery and equipment
Can it withstand high-pressure environments?
Yes, this SKF seal is designed to provide reliable sealing even in high-pressure environments.
Will it fit different sises of shafts?
This V-ring seal is designed to fit shafts with an 81mm diameter, providing a secure and tight seal.
Is it suitable for use in harsh industrial environments?
Yes, this durable seal is reliable for withstanding harsh conditions in various industrial applications.
Related links
- SKF Nitrile Rubber (NBR) Seal 93 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 68 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 83 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 78 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 73 mm OD, 11 mm
- SKF Nitrile Rubber (NBR) Seal 93 mm OD, 15.5 mm
- SKF Nitrile Rubber (NBR) Seal 88 mm OD, 15.5 mm
- SKF Flouro Rubber Seal 88 mm OD, 11 mm
