Bahco Fibreglass Handle Secateurs
- RS Stock No.:
- 324-578
- Mfr. Part No.:
- FP-3M
- Manufacturer:
- Bahco

1 / 1
Subtotal (1 unit)**
€98.83
(exc. VAT)
€121.56
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €98.83 |
**price indicative
- RS Stock No.:
- 324-578
- Mfr. Part No.:
- FP-3M
- Manufacturer:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Handle Material | Fibreglass | |
Overall Length | 3200 mm | |
Weight | 1kg | |
Select all | ||
---|---|---|
Brand Bahco | ||
Handle Material Fibreglass | ||
Overall Length 3200 mm | ||
Weight 1kg | ||
Related links
- Bahco Aluminium Handle Secateurs
- Bahco Sledgehammer with Fibreglass Handle, 1.5kg
- Bahco Sledgehammer with Fibreglass Handle, 1kg
- Bahco Sledgehammer with Fibreglass Handle, 3.6kg
- Bahco Aluminium; Bronze Sledgehammer with Fibreglass Handle, 4.5kg
- Bahco Beryllium Copper Ball-Pein Hammer with Fibreglass Handle, 480g
- Bahco PVC Handle Secateurs
- Bahco Composite Handle Secateurs, 15mm maximum cutting capacity