Bahco Steel Handle Secateurs, 40mm maximum cutting capacity
- RS Stock No.:
- 324-642
- Mfr. Part No.:
- P130-F
- Manufacturer:
- Bahco
Subtotal (1 box of 6 units)**
€44.51
(exc. VAT)
€54.75
(inc. VAT)
Temporarily out of stock - back order for despatch 13-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €44.51 | €7.418 |
**price indicative
- RS Stock No.:
- 324-642
- Mfr. Part No.:
- P130-F
- Manufacturer:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Handle Material | Steel | |
Maximum Cutting Capacity | 40mm | |
Overall Length | 450 mm | |
Weight | 680g | |
Select all | ||
---|---|---|
Brand Bahco | ||
Handle Material Steel | ||
Maximum Cutting Capacity 40mm | ||
Overall Length 450 mm | ||
Weight 680g | ||
Related links
- Bahco Aluminium Handle Secateurs, 40mm maximum cutting capacity
- Bahco Polypropylene 40mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 20mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 25mm maximum cutting capacity
- Bahco Metal Handle Secateurs, 40mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 30mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 50mm maximum cutting capacity