P16-40 | Bahco Steel Handle Secateurs, 30mm maximum cutting capacity | RS
Login / Register to access your benefits
Recently searched

    Bahco Steel Handle Secateurs, 30mm maximum cutting capacity

    Subtotal (1 box of 2 units)**

    €101.35

    (exc. VAT)

    €124.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per unit**
    1 +€101.35€50.675

    **price indicative

    RS Stock No.:
    324-762
    Mfr. Part No.:
    P16-40
    Manufacturer:
    Bahco
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bahco

    Handle Material

    Steel

    Maximum Cutting Capacity

    30mm

    Overall Length

    400 mm

    Weight

    845g

    Related links