Microchip ATECC608C-SSHCZ-B 1.400 bit 8-Pin Crypto Authentication IC SOIC

Subtotal (1 box of 900 units)*

€505.80

(exc. VAT)

€621.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
900 +€0.562€505.80

*price indicative

RS Stock No.:
527-411
Mfr. Part No.:
ATECC608C-SSHCZ-B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1.400bit

Product Type

Crypto Authentication IC

Interface Type

Single Wire

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ATECC608C-TFLXTLS

Standards/Approvals

CMVP ESV, JIL High, NIST SP 800-90A/B/C, NIST CAVP

Automotive Standard

No

The Microchip Authentication Chip integrates ECDH i.e. Elliptic Curve Diffie Hellman security protocol which is an ultra secure method to provide key agreement for encryption/decryption, along with ECDSA (Elliptic Curve Digital Signature Algorithm) sign-verify authentication for the Internet of Things (IoT) market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more.

Cryptographic co processor with secure hardware based key storage

Protected storage for up to 16 Keys with certificates or data

NIST standard P256 elliptic curve support

Hardware support for symmetric algorithms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy