STMicroelectronics STSAFL010DFSPL01 32 kB 8-Pin Security & Authentication Chips UFDFPN-8
- RS Stock No.:
- 719-584
- Mfr. Part No.:
- STSAFL010DFSPL01
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 26%
View bulk pricing optionsSubtotal (1 unit)*
€1.44
(exc. VAT)
€1.77
(inc. VAT)
In Stock
- 294 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.44 | - |
| 10 - 24 | €1.06 | 26% |
| 25 + | €0.96 | 33% |
*price indicative
- RS Stock No.:
- 719-584
- Mfr. Part No.:
- STSAFL010DFSPL01
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Security & Authentication Chips | |
| Memory Size | 32kB | |
| Interface Type | I2C | |
| Package Type | UFDFPN-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | STSAFL010 | |
| Length | 3mm | |
| Height | 500μm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Security & Authentication Chips | ||
Memory Size 32kB | ||
Interface Type I2C | ||
Package Type UFDFPN-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series STSAFL010 | ||
Length 3mm | ||
Height 500μm | ||
Width 2mm | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Authentication & Brand protection secure solution is a system‑on‑chip designed to provide authentication and data management services to a local host. Its primary role is to ensure that peripherals or consumables can be reliably authenticated, allowing the host to distinguish between authorized and unauthorized devices. Authentication is achieved through Ed25519 digital signatures, with each chip carrying a unique private key securely loaded at STs personalization centre.
I2C communication Interface
Protection mechanism against faults
Protection against side channel attacks
Related links
- STMicroelectronics STSAFL010DFSPL02 32 kB 8-Pin Security & Authentication Chips UFDFPN-8
- STMicroelectronics STSAFA120DFSPL05 16 kB 8-Pin Crypto Authentication IC UFDFPN-8
- STMicroelectronics STSAFA110DFOCD03 6 kB 8-Pin Crypto Authentication IC UFDFPN-8
- STMicroelectronics STSAFA110S8SPL02 6 kB 8-Pin Crypto Authentication IC UFDFPN
- STMicroelectronics 6 kB 8-Pin Crypto Authentication IC UFDFPN
- STMicroelectronics STSAFA110DFSPL02 6 kB 8-Pin Crypto Authentication IC UFDFPN
- Microchip 32 kB 8-Pin Crypto Authentication IC SOIC
- Microchip ATAES132A-SHER-B 32 kB 8-Pin Crypto Authentication IC SOIC
