STMicroelectronics STSAFL010DFSPL02 32 kB 8-Pin Security & Authentication Chips UFDFPN-8
- RS Stock No.:
- 930-269
- Mfr. Part No.:
- STSAFL010DFSPL02
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€4,530.00
(exc. VAT)
€5,570.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.906 | €4,530.00 |
*price indicative
- RS Stock No.:
- 930-269
- Mfr. Part No.:
- STSAFL010DFSPL02
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 32kB | |
| Product Type | Security & Authentication Chips | |
| Interface Type | I2C | |
| Package Type | UFDFPN-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.1mm | |
| Series | STSAFE-L010 | |
| Length | 3.1mm | |
| Height | 660μm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 32kB | ||
Product Type Security & Authentication Chips | ||
Interface Type I2C | ||
Package Type UFDFPN-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.1mm | ||
Series STSAFE-L010 | ||
Length 3.1mm | ||
Height 660μm | ||
- COO (Country of Origin):
- FR
The STMicroelectronics STSAFE-L010 system-on-chip is a secure element providing authentication and data management services to a local host. The primary function of the STSAFE-L010 is to allow the peripheral or consumable to which it is attached to be authenticated by a host for the latter to discriminate between wanted and unwanted peripheral or consumable.
Authentication of consumables and peripherals
Usage monitoring with secure counters
Nonvolatile memory zones with user-defined access rights
Related links
- STMicroelectronics STSAFL010DFSPL01 32 kB 8-Pin Security & Authentication Chips UFDFPN-8
- STMicroelectronics STSAFA120DFSPL05 16 kB 8-Pin Crypto Authentication IC UFDFPN-8
- STMicroelectronics STSAFA110DFOCD03 6 kB 8-Pin Crypto Authentication IC UFDFPN-8
- STMicroelectronics STSAFA110S8SPL02 6 kB 8-Pin Crypto Authentication IC UFDFPN
- STMicroelectronics 6 kB 8-Pin Crypto Authentication IC UFDFPN
- STMicroelectronics STSAFA110DFSPL02 6 kB 8-Pin Crypto Authentication IC UFDFPN
- Microchip 32 kB 8-Pin Crypto Authentication IC SOIC
- Microchip ATAES132A-SHER-B 32 kB 8-Pin Crypto Authentication IC SOIC
