System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 19 mm
- RS Stock No.:
- 526-726
- Mfr. Part No.:
- SZM0620-Z
- Manufacturer:
- System Zero
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€14.10
(exc. VAT)
€17.34
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €14.10 | €0.141 | - |
| 5 - 9 | €13.38 | €0.134 | 5% |
| 10 - 29 | €12.69 | €0.127 | 10% |
| 30 + | €11.86 | €0.119 | 15% |
*price indicative
- RS Stock No.:
- 526-726
- Mfr. Part No.:
- SZM0620-Z
- Manufacturer:
- System Zero
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | System Zero | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M6 | |
| Length | 19mm | |
| Head Shape | Flange Button | |
| Drive Type | System Zero | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand System Zero | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M6 | ||
Length 19mm | ||
Head Shape Flange Button | ||
Drive Type System Zero | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Metric Machine Screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Note
Please refer to hand tools section for suitable Drivers.
Related links
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 30 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 16 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 10 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 25 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 40 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M5 x 19 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M4 x 19 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, 6 x 19 mm
