System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 25 mm

Image representative of range

Get a bulk buy discount

Add 5 more to save €8.20

View bulk pricing options

Subtotal (1 bag of 100 units)*

€32.93

(exc. VAT)

€40.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€32.93€0.329-
5 - 9€31.29€0.313€8.20
10 - 29€29.66€0.297€32.70
30 +€27.69€0.277€157.20

*price indicative

RS Stock No.:
526-732
Mfr. Part No.:
SZM0625-Z
Manufacturer:
System Zero
Find similar products by selecting one or more attributes.
Select all

Brand

System Zero

Product Type

Tamper Proof Security Screw

Thread Size

M6

Length

25mm

Drive Type

System Zero

Head Shape

Flange Button

Material

Steel

Finish

Zinc Plated

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Metric Machine Screws: Bright Zinc Plated Steel


System Zero® Tamperproof Screws


Tamperproof security machine screws which require a special tool for insertion or removal

Suitable for security applications requiring high torque fasteners

Note

Please refer to hand tools section for suitable Drivers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy