RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M4 x 12 mm
- RS Stock No.:
- 621-2805
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€23.88
(exc. VAT)
€29.37
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 02 November 2026
- Plus 28 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €23.88 | €0.239 |
| 5 - 9 | €22.71 | €0.227 |
| 10 - 29 | €21.51 | €0.215 |
| 30 + | €20.06 | €0.201 |
*price indicative
- RS Stock No.:
- 621-2805
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M4 | |
| Length | 12mm | |
| Head Shape | Button | |
| Drive Type | Pin Hex Recess | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M4 | ||
Length 12mm | ||
Head Shape Button | ||
Drive Type Pin Hex Recess | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M4 x 12 mm
Looking for a tamperproof way to secure objects to walls or other surfaces? Turn to these RS PRO threaded security fasteners. You can only screw or unscrew them using the corresponding tool, so they're an effective solution for securing and protecting your belongings.
The screws are made of stainless steel for resistance to corrosion and rust, making them suitable for use in demanding environments. The button head makes it easy to drive the screw into surfaces and objects, and it ensures that the thread is correctly aligned to prevent damage to your items. The metric thread drills into objects firmly, ensuring that your fixtures are stable and secure.
As these screws are Restriction of Hazardous Substances (RoHS) certified, they contain only trace amounts of any harmful materials. These screws are commonly used in high-moisture environments such as off-shore structures and kitchens.
Features and Benefits
Related links
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M4 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M4 x 6 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M4 x 20 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M4 x 12 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M4 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M3 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 12 mm
