RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 12 mm
- RS Stock No.:
- 621-2849
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€25.19
(exc. VAT)
€30.98
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
- Plus 73 unit(s) shipping from 02 November 2026
- Plus 34 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €25.19 | €0.252 |
| 5 - 9 | €23.96 | €0.24 |
| 10 - 29 | €22.66 | €0.227 |
| 30 + | €21.15 | €0.212 |
*price indicative
- RS Stock No.:
- 621-2849
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M6 | |
| Length | 12mm | |
| Head Shape | Button | |
| Drive Type | Pin Hex Recess | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M6 | ||
Length 12mm | ||
Head Shape Button | ||
Drive Type Pin Hex Recess | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M6 x 12 mm
Use these RS PRO threaded security fasteners to attach objects to surfaces or walls. You can only screw them in or out by using the corresponding tool, so they provide a tamperproof way to secure and protect your belongings.
These screws are made of stainless steel, which is highly corrosion-resistant and won't rust or tarnish. This means they're suitable for use in a variety of tough conditions and changing temperature extremes.The button head makes it easy to drive the screw into surfaces and objects, and it assures that the thread is straight and won't damage your items. The metric thread offers a tight fit to prevent wobbling and rattling.
As these screws are RoHS certified, you can rest assured that any traces of chromium or other dangerous elements are within permitted limits and will not harm your health. You'll commonly find these screws used in high-moisture environments, including kitchens and off-shore constructions.
Features and Benefits
Related links
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 25 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M6 x 20 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M4 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 12 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M3 x 12 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M6 x 12 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M6 x 40 mm
