Vehicle Identification HellermannTyton Silver Polyethylene Terephthalate Vehicle Identification Label 596-12078
- RS Stock No.:
- 662-6150
- Mfr. Part No.:
- 596-12078 TAG78TD1-1204-SR-1204-SR
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 reel of 500 units)*
€466.51
(exc. VAT)
€573.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €466.51 | €0.933 |
*price indicative
- RS Stock No.:
- 662-6150
- Mfr. Part No.:
- 596-12078 TAG78TD1-1204-SR-1204-SR
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Vehicle Identification Label | |
| Self-Adhesive | Yes | |
| Material | Polyethylene Terephthalate | |
| Sub Type | Vehicle Identification | |
| Legend Colour | Silver | |
| Height | 140mm | |
| Quantity Per Package | 500Per Pack | |
| Width | 104mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Vehicle Identification Label | ||
Self-Adhesive Yes | ||
Material Polyethylene Terephthalate | ||
Sub Type Vehicle Identification | ||
Legend Colour Silver | ||
Height 140mm | ||
Quantity Per Package 500Per Pack | ||
Width 104mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Nameplate labels, thermal transfer print
Blank labels for thermal transfer print
For individual, permanent identification of flat and smooth product housing surfaces
Unique identification is provided by printing with serial numbers or barcodes
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical sub-surfaces such as plastics and varnish
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)
Approvals
UL
Related links
- Vehicle Identification HellermannTyton Silver Polyethylene Terephthalate Vehicle Identification Label 596-51203
- HellermannTyton Silver Label Roll 500 Per Roll Qty, 63.5 mm
- HellermannTyton White 75000 mm
- HellermannTyton Silver Label Roll 500 Per Pack Qty
- HellermannTyton Silver Label Roll 500 Per Roll Qty, 101.6 mm
- HellermannTyton Silver Label Roll 1000 Per Roll Qty, 45 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 15 mm
