Eaton C22 Series 2 Position Selector Switch Head, 30 mm Cutout, Black Handle, IP65
- RS Stock No.:
- 229-812
- Mfr. Part No.:
- 121593 C22S-WRK-K10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.98
(exc. VAT)
€45.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.98 |
*price indicative
- RS Stock No.:
- 229-812
- Mfr. Part No.:
- 121593 C22S-WRK-K10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Latching, Maintained | |
| Series | C22 | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | CSA CSA-C22.2 No. 14-05 and 94-M91 VDE 0660 CSA File No.:165628 UL 508 UL File No.:E29184 CE UL IEC/EN 60947-5-1 UL Category Control No.:NKCR CSA Class No.:321103 | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Latching, Maintained | ||
Series C22 | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Standards/Approvals CSA CSA-C22.2 No. 14-05 and 94-M91 VDE 0660 CSA File No.:165628 UL 508 UL File No.:E29184 CE UL IEC/EN 60947-5-1 UL Category Control No.:NKCR CSA Class No.:321103 | ||
Mechanical Life 1000000Operations | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch is a versatile and durable solution for managing electrical circuits with ease and efficiency. With its thumb-grip design and maintained function, this switch is perfect for applications requiring reliable on/off operations. It is engineered to handle a variety of operational demands, making it suitable for numerous environments. The switch features a robust construction, ensuring longevity and resilience in challenging conditions. Easy installation and user-friendly operation make it an ideal choice for both professionals and DIY enthusiasts, providing peace of mind with its high-performance ratings and certifications.
Robust construction ensures longevity in demanding applications
Thumb-grip design enhances user accessibility and control
Screw connection type provides a secure electrical connection
Maintained operation allows for versatile switching functionality
Compatible with a variety of mounting positions for installation flexibility
Designed to withstand harsh environments with NEMA 12 and IP65 protection
Rated for a lifespan of up to 1,000,000 mechanical operations
Related links
- Eaton C22 Series 2 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 2 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- Eaton TM Series 4 Position Selector Switch Head IP65
- Eaton TM Series 3 Position Selector Switch Head IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head IP65
