Eaton C22 Series 3 Position Selector Switch Head, 30 mm Cutout, Black Handle, IP65
- RS Stock No.:
- 230-139
- Mfr. Part No.:
- 121605 C22S-WK3-K11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.86
(exc. VAT)
€55.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.86 |
*price indicative
- RS Stock No.:
- 230-139
- Mfr. Part No.:
- 121605 C22S-WK3-K11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Spring Return, Momentary | |
| Series | C22 | |
| IP Rating | IP65 | |
| Angle of Throw | 40 ° | |
| Standards/Approvals | CSA Class No.:321103 UL 508 UL CSA File No.:165628 CSA VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 UL File No.:E29184 CE UL Category Control No.:NKCR IEC/EN 60947-5-1 | |
| Actuator Colour | Black | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Spring Return, Momentary | ||
Series C22 | ||
IP Rating IP65 | ||
Angle of Throw 40 ° | ||
Standards/Approvals CSA Class No.:321103 UL 508 UL CSA File No.:165628 CSA VDE 0660 CSA-C22.2 No. 14-05 and 94-M91 UL File No.:E29184 CE UL Category Control No.:NKCR IEC/EN 60947-5-1 | ||
Actuator Colour Black | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Changeover switch is designed to offer reliable performance and enhanced functionality for various electrical applications. With its intuitive thumb-grip design, this switch allows for easy operation with exceptional feedback. Constructed with robust materials, it caters to industrial environments, ensuring durability and longevity. The switch is equipped with momentary functionality and features both normally closed and normally open contacts, making it versatile for various connection types. The sleek black bezel not only adds a modern touch but also provides the necessary protection for demanding conditions. With certifications from multiple regulatory bodies, this changeover switch delivers not just safety but also peace of mind for users in complex electrical systems.
Ideal for utility and industrial applications, ensuring seamless operation
Momentary actuator function for enhanced control during operation
Designed with a pollution degree rating of 3, suited for diverse environments
Features a strong mechanical lifespan, capable of 1,000,000 operations
Rated for high insulation voltage to handle various electrical conditions
Quick installation with a screw connection for effective implementation
Meets stringent international standards, providing utmost safety assurance
IP65 protection rating safeguards against dust and water ingress
Flexible mounting positions to accommodate specific installation demands
Related links
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 2 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
- EAO 4 Series 3 Position Selector Switch Head Black IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
