Eaton C22 Series 2 Position Selector Switch Head, 30 mm Cutout, Black Handle, IP65
- RS Stock No.:
- 229-814
- Mfr. Part No.:
- 121596 C22S-WKV-K11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.86
(exc. VAT)
€55.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.86 |
*price indicative
- RS Stock No.:
- 229-814
- Mfr. Part No.:
- 121596 C22S-WKV-K11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Momentary, Spring Return | |
| Series | C22 | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | UL UL NKCR IEC/EN 60947-5-1 CSA 165628 CSA-C22.2 No. 14-05 and 94-M91 UL 508 UL E29184 CSA Class No.:321103 CSA VDE 0660 CE | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Momentary, Spring Return | ||
Series C22 | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Standards/Approvals UL UL NKCR IEC/EN 60947-5-1 CSA 165628 CSA-C22.2 No. 14-05 and 94-M91 UL 508 UL E29184 CSA Class No.:321103 CSA VDE 0660 CE | ||
Mechanical Life 1000000Operations | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton moeller series C22 changeover switch is designed for exceptional performance in demanding environments. With its thumb-grip functionality, this switch allows for easy, momentary operation between two distinct positions. Crafted with a robust black bezel and a durable plastic design, it ensures seamless integration into various applications whilst providing a sleek and professional appearance. The switch is equipped with a screw connection for reliable electrical performance and is rated for both normally closed and normally open contacts. Ideal for installations requiring safety and effectiveness, this changeover switch boasts a mechanical lifespan of up to one million operations, assuring long-lasting reliability and minimal maintenance. Its versatile design accommodates various mounting positions, ensuring that it fits seamlessly into your existing systems.
Thumb-grip design enhances user control and accessibility
Mechanically durable, with a lifespan of one million operations
Compact dimensions make it suitable for space-constrained areas
Screw connection ensures secure wiring and reliable functionality
Dual-position operation for flexibility in use
Black bezel colour provides a professional and modern finish
Versatile mounting options adapt to diverse installation needs
IP65 rating offers protection against dust and water ingress
Ideal for use in safety-critical applications
Related links
- Eaton C22 Series 2 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 2 Position Selector Switch Head Black Handle, IP65
- Eaton M22 Series 2 Position Selector Switch Head Black Handle, IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
