Eaton C22 Series 3 Position Selector Switch Head, 30 mm Cutout, Black Handle, IP65
- RS Stock No.:
- 230-140
- Mfr. Part No.:
- 121608 C22S-WRK3-K11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.86
(exc. VAT)
€55.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.86 |
*price indicative
- RS Stock No.:
- 230-140
- Mfr. Part No.:
- 121608 C22S-WRK3-K11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Latching, Maintained | |
| Series | C22 | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | UL 508 UL NKCR UL E29184 CSA-C22.2 No. 14-05 and 94-M91 CSA VDE 0660 CSA Class No.:321103 CSA 165628 IEC/EN 60947-5-1 CE U | |
| Mechanical Life | 1000000Operations | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Latching, Maintained | ||
Series C22 | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Standards/Approvals UL 508 UL NKCR UL E29184 CSA-C22.2 No. 14-05 and 94-M91 CSA VDE 0660 CSA Class No.:321103 CSA 165628 IEC/EN 60947-5-1 CE U | ||
Mechanical Life 1000000Operations | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Changeover switch is engineered for precision and reliability in a compact design. Ideal for demanding applications, it features a maintained operation with a thumb-grip for ease of use, making it suitable for both industrial and commercial environments. The switch accommodates 1 normally closed and 1 normally open contact, ensuring versatility in electrical circuits. With a robust build achieving up to 1,000,000 mechanical operations, it stands up to rigorous use while adhering to stringent safety standards, including UL and CE markings. Its sleek black bezel adds a modern touch, ensuring not only functionality but also aesthetic appeal in any setting. The product is designed with user protection and longevity in mind.
Equipped with a thumb-grip for enhanced user convenience
Maintained switching function ensures switches remain in the selected position
Designed to fit standard cut-out sizes for easy installation
Robust construction guarantees longevity in demanding conditions
Meets international safety standards, ensuring peace of mind
Built for up to 3 switch positions to accommodate various configurations
Features a sleek, contemporary design that complements modern control panels
IP65 and NEMA 4X ratings provide excellent protection against dust and water
Related links
- Eaton C22 Series 2 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 3 Position Selector Switch Head Black Handle, IP65
- Eaton C22 Series 2 Position Selector Switch Head Black Handle, IP65
- Eaton M22 Series 3 Position Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head Black Handle, IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
