Eaton RMQ16 Series 2 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- RS Stock No.:
- 235-315
- Mfr. Part No.:
- 040378 Q25LWK1-RT/WB
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-315
- Mfr. Part No.:
- 040378 Q25LWK1-RT/WB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Toggle | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Actuator Type Toggle | ||
Series RMQ16 | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is crafted for precision and reliability in control applications. Designed with a thumb-grip and a robust 45-degree switching angle, this actuator combines functionality with ergonomic usability. Whether used in industrial settings or complex machinery, it offers resilience against harsh conditions, ensuring your operations run smoothly. With a compact design of 25 x 25 mm, it fits seamlessly into various control panels while providing clear visual feedback through its red indicator lens. This switch actuator not only meets industry standards but also caters to safety and reliability, making it an indispensable component for modern electrical systems.
Designed for easy thumb access, improving user interaction
Offers momentary and spring-return actuation for versatile applications
Features robust electromagnetic compatibility safeguarding performance
Achieves a high shock resistance rating to withstand challenging environments
Meets stringent safety certifications ensuring peace of mind for operators
Provides seamless integration with other components in the switchgear framework
Wide ambient temperature range enhances usability across diverse environments
IP65 rating ensures protection against dust and water ingress
Offers momentary and spring-return actuation for versatile applications
Features robust electromagnetic compatibility safeguarding performance
Achieves a high shock resistance rating to withstand challenging environments
Meets stringent safety certifications ensuring peace of mind for operators
Provides seamless integration with other components in the switchgear framework
Wide ambient temperature range enhances usability across diverse environments
IP65 rating ensures protection against dust and water ingress
Related links
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
