Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head, 16 mm Cutout, IP65
- RS Stock No.:
- 248-333
- Mfr. Part No.:
- 040380 Q25LWK1R-GN/WB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€29.50
(exc. VAT)
€36.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.50 |
*price indicative
- RS Stock No.:
- 248-333
- Mfr. Part No.:
- 040380 Q25LWK1R-GN/WB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Switch Operation | Maintained, Latching | |
| Series | RMQ16 | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508, CSA Class No.:3211-03, CE, IEC/EN 60947, UL File No.:E29184, UL Category Control No.:NKCR, CSA File No.:46552, UL, CSA-C22.2 No. 14-05, CSA, IEC/EN 60947-5 | |
| Mechanical Life | 3000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Switch Operation Maintained, Latching | ||
Series RMQ16 | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508, CSA Class No.:3211-03, CE, IEC/EN 60947, UL File No.:E29184, UL Category Control No.:NKCR, CSA File No.:46552, UL, CSA-C22.2 No. 14-05, CSA, IEC/EN 60947-5 | ||
Mechanical Life 3000000Operations | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 delivers exceptional reliability and functionality for control applications. Designed with a maintained switching function and a thumb-grip for ease of use, it is ideal for environments requiring quick access to control systems. This actuator is distinguished by its vibrant green indicator, clearly marking operational status and enhancing visibility in dim settings. With its compact size and robust construction, it seamlessly integrates into a variety of installations, fulfilling operational demands while ensuring compliance with stringent safety standards.
Equipped with a filament bulb for effective illumination
The actuator's maintaining function allows for consistent operation until manually changed
Designed with a VS anti-rotation tab to ensure stability during use
Rated for mechanical durability with a lifespan of three million operations
Offers a degree of protection with an IP65 rating, making it suitable for challenging environments
Complies with global standards ensuring dependability and safety
Features a square lens type to enhance aesthetic appeal
Adaptable mounting position caters to varied installation needs
Mechanical shock resistance up to 40 g assures performance in dynamic settings
Operator-friendly design includes a thumb-grip for easy activation
Related links
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head, 16 mm Cutout
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
