Eaton M30 Series 3 Position Illuminated Selector Switch Head, 30 mm Cutout, White Handle, IP66
- RS Stock No.:
- 240-855
- Mfr. Part No.:
- 188075 M30I-FWRLK3-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.12
(exc. VAT)
€41.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.12 |
*price indicative
- RS Stock No.:
- 240-855
- Mfr. Part No.:
- 188075 M30I-FWRLK3-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Maintained, Latching | |
| Series | M30 | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | |
| Actuator Colour | White | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Maintained, Latching | ||
Series M30 | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | ||
Actuator Colour White | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- DE
The Eaton illuminated selector switch actuator from The Eaton Moeller series M30 is a sophisticated solution designed for intuitive control and operational efficiency. Featuring a sleek stainless steel bezel and a robust design, this actuator combines aesthetic appeal with exceptional functionality. Its thumb-grip mechanism ensures ease of use while providing a maintained action through three versatile positions. With high durability and an impressive lifespan of 100,000 operations, this actuator is built to withstand demanding conditions. The actuator is not only mechanically resilient but also offers extensive certifications for safety and reliability, making it a reliable choice for a range of applications. With an impressive protection degree and ambient condition tolerance, it proves to be a perfect match for outdoor and industrial settings.
Stainless steel construction ensures longevity and resistance to corrosion
Designed with thumb-grip functionality for effortless operation
Highly versatile with three selectable positions for varied applications
IP66-rated for superior protection against dust and water ingress
Meets multiple international safety and performance standards
Maintained action allows for reliable operation without unintentional activation
Compact dimensions make it suitable for tight spaces while providing strong performance
Easy integration with SmartWire-DT for enhanced communication capabilities
Optimised for high-frequency operations, facilitating rapid response times
Related links
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White IP66
- Eaton RMQ-Titan Series 3 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Red Handle, IP66
