Eaton M30 Series 2 Position Illuminated Selector Switch Head, 30 mm Cutout, Green Handle, IP66
- RS Stock No.:
- 240-856
- Mfr. Part No.:
- 188078 M30I-FWRLK-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.12
(exc. VAT)
€41.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.12 |
*price indicative
- RS Stock No.:
- 240-856
- Mfr. Part No.:
- 188078 M30I-FWRLK-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Latching, Maintained | |
| Series | M30 | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | |
| Mechanical Life | 100000Operations | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Latching, Maintained | ||
Series M30 | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | ||
Mechanical Life 100000Operations | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- DE
The Eaton illuminated selector switch actuator, designed within the moeller series M30, is engineered to enhance operational efficiency and reliability in various applications. With a sophisticated thumb-grip mechanism and maintained functionality, it boasts two distinct positions that facilitate intuitive and user-friendly control. The product features an aesthetically pleasing stainless steel front ring, harmonising durability with visual appeal. Meeting stringent international standards, this actuator offers robust features, including a highly effective IP66 degree of protection against dust and water ingress. Uncompromising in performance, it is fitted to withstand extreme climatic conditions, making it ideal for both indoor and outdoor environments. The actuator's lifecycle is designed for 100,000 operations, ensuring longevity and exceptional value for businesses seeking dependable solutions for their control systems.
Stainless steel bezel provides a durable and premium appearance
Exceptional moisture and dust resistance ensure reliable functionality
Mechanical lifespan of 100,000 operations guarantees long-term service
Flexible mounting options adapt seamlessly to diverse installation settings
Environmentally resistant features cater to a range of harsh conditions
Stay-put/spring-return function enhances operational versatility
Lightweight design ensures ease of installation and handling
Compatible with SmartWire-DT connections for integrated systems
Related links
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP13
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
