Eaton M30 Series 2 Position Illuminated Selector Switch Head, 30 mm Cutout, Blue Handle, IP13
- RS Stock No.:
- 246-801
- Mfr. Part No.:
- 188077 M30I-FWRLK-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€31.30
(exc. VAT)
€38.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.30 |
*price indicative
- RS Stock No.:
- 246-801
- Mfr. Part No.:
- 188077 M30I-FWRLK-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Maintained, Latching | |
| Series | M30 | |
| IP Rating | IP13 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | |
| Actuator Colour | Blue | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Switch Operation Maintained, Latching | ||
Series M30 | ||
IP Rating IP13 | ||
Angle of Throw 60 ° | ||
Standards/Approvals IEC/EN 60947 VDE 0660 CSA file No. 012528 CSA Class No.:3211-03 DNV UL File No.:E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 CSA-C22.2 No. 94-91 CE marking UL Category Control No.:NKCR UL Listed CSA | ||
Actuator Colour Blue | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- DE
The Eaton illuminated selector switch actuator redefines user interaction with advanced functionality and exceptional build quality. Perfectly designed for seamless integration, it features a stainless steel bezel that not only enhances its aesthetic appeal but also ensures maximum durability in demanding environments. The actuator operates with a maintained two-position function, allowing users to make precise selections with ease. Engineered for reliability, its robust construction meets stringent international standards, making it an ideal choice for critical applications. Whether used in industrial automation or control systems, this actuator delivers consistent performance under various conditions, proving itself as a valuable component in any system.
Stainless steel bezel provides long-lasting elegance and strength
Dual-position functionality enhances operational versatility
Designed for higher protection levels to withstand harsh conditions
Engineered to meet multiple international electrical standards
Offers a smooth operation with a distinct thumb-grip for user convenience
Compact dimensions fit within various control panel designs
Built to function reliably over numerous operational cycles
Includes an innovative spring-return feature for efficient use
Related links
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head Red Handle, IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White IP66
- Eaton M30 Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Green Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Eaton M30 Series 3 Position Illuminated Selector Switch Head White Handle, IP66
