Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head, 16 mm Cutout, IP65
- RS Stock No.:
- 248-323
- Mfr. Part No.:
- 039247 Q18LWK1R-GN/WB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€29.50
(exc. VAT)
€36.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.50 |
*price indicative
- RS Stock No.:
- 248-323
- Mfr. Part No.:
- 039247 Q18LWK1R-GN/WB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 16mm | |
| Switch Operation | Latching, Maintained | |
| Series | RMQ16 | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | IEC/EN 60947-5, UL E29184, CSA Class No.:3211-03, CSA-C22.2 No. 14-05, UL, CSA, UL NKCR, CE, UL 508, CSA 46552, IEC/EN 60947 | |
| Mechanical Life | 3000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 16mm | ||
Switch Operation Latching, Maintained | ||
Series RMQ16 | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Standards/Approvals IEC/EN 60947-5, UL E29184, CSA Class No.:3211-03, CSA-C22.2 No. 14-05, UL, CSA, UL NKCR, CE, UL 508, CSA 46552, IEC/EN 60947 | ||
Mechanical Life 3000000Operations | ||
- COO (Country of Origin):
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is expertly designed for both functionality and durability. Offering a maintained action through a comfortable thumb-grip, this actuator features a striking green colour, ensuring visibility and ease of use in various applications. Its compact dimensions of 18 mm by 18 mm make it suitable for tight spaces, while its sturdy construction guarantees reliability under harsh conditions. The device is equipped with advanced features such as a VS anti-rotation tab and built-in filament bulb, designed to illuminate the selector switch effectively. With an operational temperature range that suits a variety of environments, this actuator stands out as the ideal choice for industrial and commercial use.
Designed with a maintained action for user-controlled operation
Compact dimensions allow for versatile installation options
Built with a thumb-grip for easy manipulation under various conditions
Equipped with an anti-rotation tab to ensure stable placement
Incorporates a filament bulb for effective illumination
Constructed for durability in demanding environments
Supports a broad operating temperature range to meet diverse requirements
Features mechanical robustness to withstand numerous operations
Related links
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head White Handle, IP65
